MS27505E15A35PB L/C

Heilind Number:EDA356-031-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15A35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15A35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for added reliability. With a single centerline row configuration and 31 copper alloy contacts, it ensures seamless signal transmission in any electronics assembly. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.