MS27505E15B15P L/C

Heilind Number:EDA356-031-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 31 positions in a single centerline row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its black color and straight mount orientation make it versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.