MS27505E15B15PB L/C

Heilind Number:EDA356-031-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B15PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector features a single centerline row with 31 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a UL 94V-0 thermoplastic polyester housing and robust copper alloy contacts, guaranteeing reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches, it offers convenient installation on your board. Trust in its 5A amperage rating for efficient power delivery. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.