356-031-520-112

Heilind Number:EDA356-031-520-112
Manufacturer:EDAC
Manufacturer Number:356-031-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-112

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The black color adds a sleek touch, while the copper alloy contact material guarantees efficient power transmission. With 31 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and harsh conditions. The straight mount orientation and single centerline row spacing make installation a breeze, while the 5A amperage ensures optimal power delivery. Trust in this high-quality connector for seamless board-to-board connections in your projects.