MS27505E15B15PD L/C

Heilind Number:EDA356-031-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-168

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The connector boasts a reliable amperage rating of 5 A, ensuring efficient power transmission. Crafted with precision, it consists of copper alloy contacts for seamless data transfer. With a pitch of .156 inches and a single centerline row spacing, it offers easy integration onto PCBs. This connector accommodates 31 positions in a straight mount orientation, ideal for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your electronic assembly with this essential component.