MS27505E15B15SB L/C

Heilind Number:EDA356-031-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-521-102

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity. Its 31 positions, arranged in a single centerline row with a .156-inch pitch, provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and center row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections.