MS27505E15B15SD L/C

Heilind Number:EDA356-031-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-521-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The straight mount orientation and single centerline row spacing offer convenience in installation. Boasting 31 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connection solutions with this high-performance Card Edge Connector.