MS27505E15B18PA L/C

Heilind Number:EDA356-031-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a 31-position layout and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for a variety of applications in industrial and commercial settings. Upgrade your setup with this essential component that guarantees secure and efficient data transmission.