| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E15B18PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-031-521-158 |
MS27505E15B18PB L/C
| Heilind Number: | EDA356-031-521-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E15B18PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 31 positions in a single centerline row, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, it offers easy installation and a secure connection. The copper alloy contact material ensures efficient power delivery, rated at 5A. Elevate your electronic design with this essential component.

