MS27505E15B18PC L/C

Heilind Number:EDA356-031-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-521-168

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing, this connector guarantees secure and reliable performance. With a center row design and single centerline row spacing, it ensures seamless integration with your electronic setup. Featuring 31 copper alloy contact positions, each with a 5A amperage rating, it facilitates efficient power transmission. The .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with this essential component.