MS27505E15B18PD L/C

Heilind Number:EDA356-031-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-521-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a pitch of .156 in and a single centerline row, it offers precise alignment for seamless integration. This connector, with 31 positions and a straight mount orientation, is perfect for various applications. Operating smoothly in a wide temperature range of -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality, reliable Card Edge Connector.