356-032-400-103

Heilind Number:EDA356-032-400-103
Manufacturer:EDAC
Manufacturer Number:356-032-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-400-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient conductivity. The single centerline row configuration with 32 positions offers versatility in your design layout. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.