356-032-400-108

Heilind Number:EDA356-032-400-108
Manufacturer:EDAC
Manufacturer Number:356-032-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-400-108

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a sleek black design, this component is engineered for optimal performance, with a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and single centerline row spacing make for easy integration. With 32 positions available in a straight mount orientation, this connector offers versatility for various PCB applications. Its operating temperature range of -40 to 105 °C guarantees stable operation even in harsh environments, making it an essential component for your connectivity needs.