356-032-400-112

Heilind Number:EDA356-032-400-112
Manufacturer:EDAC
Manufacturer Number:356-032-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-400-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single centerline row with 32 positions, perfect for optimizing your board-to-board connections. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding industrial environments. The .156-inch pitch and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in all conditions. Upgrade your setup with this essential component for efficient and secure electronic connections.