356-032-400-168

Heilind Number:EDA356-032-400-168
Manufacturer:EDAC
Manufacturer Number:356-032-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-400-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single centerline row configuration, with 32 positions and a pitch of .156 inches, offers efficient signal transmission. Suitable for a wide range of applications, this connector is capable of handling an amperage of 5 A, even in harsh environments with an operating temperature range of -40 to 105°C. Trust in this essential component for seamless board-to-board connections.