356-032-400-178

Heilind Number:EDA356-032-400-178
Manufacturer:EDAC
Manufacturer Number:356-032-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-400-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and style. With a contact material of Copper Alloy, it ensures optimal conductivity, while its single centerline row and straight mount orientation offer easy installation. Featuring 32 positions and a pitch of .156 inches, it provides ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments, making it a versatile choice for your electronic projects. Elevate your setup with this essential component, ensuring smooth and stable connections every time.