356-032-420-101

Heilind Number:EDA356-032-420-101
Manufacturer:EDAC
Manufacturer Number:356-032-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup for a professional finish. With 32 positions and a pitch of .156 inches, it offers ample room for secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Suitable for a variety of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105°C, it's both versatile and resilient. Upgrade your setup with this essential component today.