356-032-420-102

Heilind Number:EDA356-032-420-102
Manufacturer:EDAC
Manufacturer Number:356-032-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and aesthetic appeal. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for reliable performance. Featuring a convenient straight mount orientation and a pitch of .156 inches, it's perfect for various board-to-board applications. This connector offers a single centerline row with 32 positions, allowing for easy and organized connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.