356-032-420-104

Heilind Number:EDA356-032-420-104
Manufacturer:EDAC
Manufacturer Number:356-032-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-104

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The centerline pitch of .156 inches and single-row spacing make it ideal for precision PCB connections. Offering 32 positions in a straight mount orientation, it allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.