356-032-420-158

Heilind Number:EDA356-032-420-158
Manufacturer:EDAC
Manufacturer Number:356-032-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-158

Detailed Description

Enhance connectivity within your electronic devices with our robust Card Edge Connector. Designed for reliable performance, this black connector features a single centerline row with 32 positions for seamless board-to-board integration. With a contact material of copper alloy and a housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and efficient power transfer, with an amperage rating of 5 A. The straight mount orientation and .156-inch pitch ensure easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Ideal for various applications, this connector is a must-have component for your PCB assembly projects.