356-032-420-168

Heilind Number:EDA356-032-420-168
Manufacturer:EDAC
Manufacturer Number:356-032-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in diverse industrial settings. Featuring a single centerline row with 32 positions and a pitch of .156 inches, it facilitates efficient data transmission and power supply. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is designed to meet the demands of rigorous applications. Upgrade your connectivity solutions with this essential component.