356-032-420-178

Heilind Number:EDA356-032-420-178
Manufacturer:EDAC
Manufacturer Number:356-032-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-420-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. With a convenient pitch of .156 inches and 32 positions available in a single centerline row configuration, this connector offers seamless integration onto your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.