356-032-421-101

Heilind Number:EDA356-032-421-101
Manufacturer:EDAC
Manufacturer Number:356-032-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a convenient straight mount orientation and a standard pitch of .156 inches, it offers easy installation onto PCBs. The connector's copper alloy contacts ensure reliable and efficient power transmission, with a maximum amperage of 5A. Perfect for various applications, it provides 32 positions for optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in challenging environments. Upgrade your device's connectivity with this essential component.