356-032-421-102

Heilind Number:EDA356-032-421-102
Manufacturer:EDAC
Manufacturer Number:356-032-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector features 32 positions and a .156-inch pitch, ensuring optimal performance in a variety of applications. With a housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees durability and reliable conductivity. The single centerline row arrangement and straight mount orientation make installation a breeze, while its operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.