356-032-421-103

Heilind Number:EDA356-032-421-103
Manufacturer:EDAC
Manufacturer Number:356-032-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 32 positions in a single centerline row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Copper alloy contacts provide secure and stable connections, while the straight mount orientation simplifies installation. With a pitch of .156 inches and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component.