356-032-421-104

Heilind Number:EDA356-032-421-104
Manufacturer:EDAC
Manufacturer Number:356-032-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-104

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and Copper Alloy contacts, it guarantees reliable power transmission. The centerline row configuration with 32 positions offers ample connectivity options, while the .156-inch pitch and single row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic and technology industries. Upgrade your connectivity solutions with this essential component.