356-032-421-107

Heilind Number:EDA356-032-421-107
Manufacturer:EDAC
Manufacturer Number:356-032-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity, it ensures reliable power transmission. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transfer. This connector accommodates 32 positions in a single centerline row configuration, making it ideal for various PCB applications. With a pitch of .156 inches and operating temperature range of -40 to 105°C, it offers versatility and durability in any environment. Upgrade your device's connectivity with this essential component.