356-032-421-108

Heilind Number:EDA356-032-421-108
Manufacturer:EDAC
Manufacturer Number:356-032-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation. With a contact material of Copper Alloy, it guarantees secure and efficient connections. The connector's 5A amperage capability and 32 positions make it a versatile solution for various PCB assembly projects. Its single centerline row design with a pitch of .156 inches offers ease of installation and space-saving benefits. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic systems.