356-032-421-112

Heilind Number:EDA356-032-421-112
Manufacturer:EDAC
Manufacturer Number:356-032-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 32 positions and a .156-inch pitch, it offers seamless integration on your board. Crafted with copper alloy contacts for reliable conductivity, its single centerline row configuration ensures efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for dependable and precise board-to-board connections.