356-032-421-158

Heilind Number:EDA356-032-421-158
Manufacturer:EDAC
Manufacturer Number:356-032-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-421-158

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable power transmission, while the straight mounting orientation offers easy installation. With 32 positions arranged in a single centerline row, this connector guarantees seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.