MS27505E15B18SA L/C

Heilind Number:EDA356-032-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-500-102

Detailed Description

Enhance your connectivity with this durable Card Edge Connector, designed for seamless integration on your PCB. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety. The Copper Alloy contact material guarantees efficient power transfer, suitable for applications requiring up to 5 A of current. Featuring a single centerline row with 32 positions, and a .156-inch pitch, it offers precise and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.