| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E15B19PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-032-500-158 |
MS27505E15B19PA L/C
| Heilind Number: | EDA356-032-500-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E15B19PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic components. Featuring 32 positions in a single centerline row with a pitch of .156 inches, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme conditions. Upgrade your board-to-board connections with this high-performance solution.

