MS27505E15B19PB L/C

Heilind Number:EDA356-032-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-500-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 32 positions and a single centerline row for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and straight mount orientation, it offers easy assembly onto your board. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand even the most demanding applications. Upgrade your connectivity solutions with this essential component.