MS27505E15B19PD L/C

Heilind Number:EDA356-032-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity and long-lasting performance. Its single centerline row configuration, with a pitch of .156 inches, offers seamless integration onto your board. Boasting 32 positions, this connector is perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.