MS27505E15B19SA L/C

Heilind Number:EDA356-032-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-103

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single centerline row construction and straight mount orientation, it offers seamless integration onto your PCB. The copper alloy contacts ensure reliable signal transmission, while the 32 positions and .156 inch pitch provide ample connectivity options. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component, a must-have in any engineer's toolbox.