MS27505E15B19SB L/C

Heilind Number:EDA356-032-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-104

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Its single centerline row configuration with 32 positions allows for efficient board-to-board connection, making it ideal for various PCB applications. The sleek black color and straight mount orientation add to its versatility, while the .156-inch pitch guarantees seamless integration. Upgrade your setup with this essential component, a must-have in any connector toolkit.