MS27505E15B19SD L/C

Heilind Number:EDA356-032-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-108

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .156 inches and 32 positions, it offers ample space for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Its straight mount orientation and centerline row configuration make installation a breeze, while its single row spacing maximizes efficiency. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.