MS27505E15B35P L/C

Heilind Number:EDA356-032-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-158

Detailed Description

Enhance your device connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration on circuit boards. Crafted with precision, this connector features a single centerline row layout, perfect for streamlined connections in tight spaces. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and 32 positions, it offers ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.