MS27505E15B35PA L/C

Heilind Number:EDA356-032-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. Engineered for durability, its copper alloy contact material ensures reliable power transmission, while the straight mount orientation allows for easy installation. With 32 positions available, this connector offers ample space for your board-to-board connections. Its centerline row spacing and single row configuration further streamline the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component, perfect for industrial and commercial applications.