MS27505E15B35PB L/C

Heilind Number:EDA356-032-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-520-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into any PCB setup with its straight mount orientation. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable signal transmission, while the 0.156-inch pitch and 32 positions offer ample connectivity options. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.