MS27505E15B35SA L/C

Heilind Number:EDA356-032-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees efficient power transmission. The single centerline row configuration with 32 positions offers ample connectivity options, while the .156-inch pitch allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.