MS27505E15B35SB L/C

Heilind Number:EDA356-032-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your set-up while providing reliable power delivery with a 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal durability and safety. With 32 positions arranged in a single centerline row, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission while the .156" pitch allows for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation and offers a wide operating temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.