MS27505E15B35SC L/C

Heilind Number:EDA356-032-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance. With a low amperage of 5 A, it's perfect for various electronic applications. Featuring a single centerline row with 32 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial use. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component, a must-have in any connector toolkit.