356-032-521-112

Heilind Number:EDA356-032-521-112
Manufacturer:EDAC
Manufacturer Number:356-032-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-032-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-112

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. The sleek black housing is not only visually appealing but also crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, every connection is secure and efficient. Featuring a single centerline row with 32 positions, this connector offers ample connectivity for your needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential connector, a perfect choice for any professional or DIY project.