MS27505E15B35SD L/C

Heilind Number:EDA356-032-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With 32 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, even in challenging environments. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly. Elevate your electronics projects with this high-quality connector, perfect for a wide range of applications.