MS27505E15B5PA L/C

Heilind Number:EDA356-032-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-032-521-178

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide secure and efficient transmission. With a pitch of .156 inches and 32 positions, this connector offers versatile compatibility for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and single centerline row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.