356-033-400-101

Heilind Number:EDA356-033-400-101
Manufacturer:EDAC
Manufacturer Number:356-033-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-400-101

Detailed Description

Enhance your electronic connections with this sophisticated Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a 5A amperage rating, it provides reliable power transmission. The center row configuration, single centerline row spacing, and 33 positions offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of PCB connections. Upgrade your setup with this essential component that guarantees efficient and stable performance.