356-033-400-103

Heilind Number:EDA356-033-400-103
Manufacturer:EDAC
Manufacturer Number:356-033-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-400-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek Black. Designed for optimal performance, it features a single centerline row with 33 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.