356-033-400-104

Heilind Number:EDA356-033-400-104
Manufacturer:EDAC
Manufacturer Number:356-033-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-400-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single centerline row with 33 positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch offers precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications, making it a must-have in your inventory. Elevate your PCB integration with this essential component.