356-033-400-112

Heilind Number:EDA356-033-400-112
Manufacturer:EDAC
Manufacturer Number:356-033-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-400-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 33 positions with a single centerline row, ensuring efficient PCB connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its straight mount orientation and .156-inch pitch make installation hassle-free. Upgrade your device's connectivity with this essential component.